Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

3025570000

Switch-mode power supply, 120W 24V 5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Switch-mode power supply, 120W 24V 5A
Search Keywords: 3025570000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 3025570000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85044090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3025570000 RoHS compliant?
Yes, 3025570000 is RoHS compliant.
What is the lead time for 3025570000?
The standard lead time for 3025570000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
280 can ship
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$153.94
5
$151.42
10
$133.84
20
$130.49
50
$126.91
100 +
$126.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!