- Home ›
- All Products›
- 297900000
297900000
Weidmuller
Connector Accessories Cover Plate Straight Polyvinyl Chloride Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Cover Plate Straight Polyvinyl Chloride Yellow
Search Keywords: 297900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:297900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:297900000
-
Operating Temperature:-50 to 100 °C
-
Type:Cover Plate
-
Dimension:18 x 1 x 24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.84
100
$2.75
250
$2.63
500
$2.52
1,000
$2.41
2,500
$2.35
5,000
$2.29
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing