- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 292460000
292460000
Weidmuller
Connector Accessories Connector Marker Straight Polyamide 6/6 Beige
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight Polyamide 6/6 Beige
Search Keywords: 292460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:292460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Connector Marker
-
Dimension:44.5 x 19.5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$67.66
5
$57.14
10
$56.71
25
$51.83
50
$48.15
100 +
$45.78
Click for Quote
Log in
to unlock special pricing