- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2883800000
2883800000
Weidmuller
Terminal Block - Cross Connection - 20 Position - 0.236" (6.00mm) Pitch - Flat Pins - For Use With Z Series - Orange.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Cross Connection - 20 Position - 0.236" (6.00mm) Pitch - Flat Pins - For Use With Z Series - Orange.
Search Keywords: 2883800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2883800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
20
$7.93
40
$7.82
60
$7.70
100
$7.58
260
$7.47
500
$7.36
1,000 +
$7.25
Click for Quote
Log in
to unlock special pricing