Weidmuller Authorized Distributor

2869030000

PRO DCDC 120W 12V/24V 5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PRO DCDC 120W 12V/24V 5A
Search Keywords: 2869030000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 2869030000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85044090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2869030000 RoHS compliant?
Yes, 2869030000 is RoHS compliant.
What is the lead time for 2869030000?
The standard lead time for 2869030000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$291.28
5
$255.74
10
$229.27
20
$225.65
50
$222.02
100 +
$221.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!