Weidmuller Authorized Distributor

2869000000

PRO DCDC 96W 12V/12V 8A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PRO DCDC 96W 12V/12V 8A
Search Keywords: 2869000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 2869000000
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2869000000 RoHS compliant?
Yes, 2869000000 is RoHS compliant.
What is the lead time for 2869000000?
The standard lead time for 2869000000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
3 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$162.79
5
$158.60
10
$156.59
20
$156.19
50
$150.87
100 +
$147.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!