- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 28672
28672
Weidmuller
Screw Terminal (1/0)AWG 94mm 32mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Screw Terminal (1/0)AWG 94mm 32mm
Search Keywords: 28672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:28672
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Screw Terminal
-
Gender:N/A
-
Wire Size:(1/0) AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$41.26
5
$36.82
10
$36.27
30
$34.69
100
$32.78
250
$31.49
500 +
$30.68
Click for Quote
Log in
to unlock special pricing