- Home ›
- All Products›
- 2855820000
2855820000
Weidmuller
Relay module 24 V UC 10 % 1 CO contact (AgSnO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module 24 V UC 10 % 1 CO contact (AgSnO
Search Keywords: 2855820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2855820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$17.57
30
$17.04
50
$16.55
100
$15.64
250
$15.23
500
$15.00
1,000 +
$14.64
Click for Quote
Log in
to unlock special pricing