- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2838480000
Weidmuller
2838480000
2838480000 - Weidmuller 2838480000 Power Supply PRO BAS 480W 24V 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2838480000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |