- Home ›
- All Products›
- 2838400000
Weidmuller
2838400000
PRO BAS 30W 5V 6A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PRO BAS 30W 5V 6A
Search Keywords: 2838400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2838400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2838400000 RoHS compliant?
Yes, 2838400000 is RoHS compliant.
What is the lead time for 2838400000?
The standard lead time for 2838400000 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54
can ship
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$68.98
5
$61.55
10
$59.72
25
$54.81
50
$54.67
100
$53.35
250 +
$51.29
Click for Quote
Log in
to unlock special pricing