- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 2789910000
Weidmuller
2789910000
The 2789910000 is a 24V DC battery module with a 7 Ah nominal capacity, designed for use with DC UPS control units.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2789910000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85072080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |