- Home ›
- All Products›
- 2789900000
Weidmuller
2789900000
Lead Acid Battery 24V 3.4Ah Rechargeable DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
We are not allowed to ship these by air
Description
+
Lead Acid Battery 24V 3.4Ah Rechargeable DIN Rail
Search Keywords: 2789900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2789900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208092
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
HAZMATYes
Frequently Asked Questions
Is 2789900000 RoHS compliant?
Yes, 2789900000 is RoHS compliant.
What is the lead time for 2789900000?
The standard lead time for 2789900000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship on 10/30/26
On Order:
10
can ship 11/9/26
Manufacturer Stock:
231
can ship
4 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$194.65
3
$184.92
5 +
$175.67
Click for Quote
Log in
to unlock special pricing