Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

2786240000

Weidmüller ConnectPower PRO DC BUFFER 24V 20A - 2786240000

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Weidmüller ConnectPower PRO DC BUFFER 24V 20A - 2786240000
Search Keywords: 2786240000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 2786240000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85322200
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2786240000 RoHS compliant?
Yes, 2786240000 is RoHS compliant.
What is the lead time for 2786240000?
The standard lead time for 2786240000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16 can ship
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$261.16
3
$259.24
5
$253.41
10
$236.64
20 +
$236.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!