- Home ›
- All Products›
- 2783190000
2783190000
Weidmuller
Weidmüller Fuse 10X38 4A 1000 VDC Gpv - 2783190000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Weidmüller Fuse 10X38 4A 1000 VDC Gpv - 2783190000
Search Keywords: 2783190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2783190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$8.77
30
$7.12
100
$6.81
250
$6.25
500
$6.15
1,000
$6.06
2,500 +
$5.85
Click for Quote
Log in
to unlock special pricing