- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 2783180000
Weidmuller
2783180000
Weidmüller 2783180000 Micro fuse 10x38mm 3A 1000V DC Pack of 10
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Weidmüller 2783180000 Micro fuse 10x38mm 3A 1000V DC Pack of 10
Search Keywords: 2783180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2783180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 2783180000 RoHS compliant?
Yes, 2783180000 is RoHS compliant.
What is the lead time for 2783180000?
The standard lead time for 2783180000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$8.77
30
$7.12
100
$6.81
250
$6.25
500
$6.23
1,000
$6.08
2,500 +
$5.85
Click for Quote
Log in
to unlock special pricing