- Home ›
- All Products›
- 2781380000
2781380000
Weidmuller
EV Charging Socket Outlet, Type 2, 22kW, 32A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
EV Charging Socket Outlet, Type 2, 22kW, 32A
Search Keywords: 2781380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2781380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26