- Home ›
- All Products›
- 2773920000
2773920000
Weidmuller
Electromechanical Relay 24VDC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Search Keywords: 2773920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2773920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$12.82
30
$12.42
50
$11.87
100
$11.36
250
$10.89
500
$10.60
1,000 +
$10.44
Click for Quote
Log in
to unlock special pricing