- Home ›
- All Products›
- 2773440000
2773440000
Weidmuller
Solid State Relay 24V DC-IN 10A 33V DC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 24V DC-IN 10A 33V DC-OUT 6-Pin
Search Keywords: 2773440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2773440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$53.02
5
$47.31
10
$45.90
25
$43.93
50
$42.12
100
$41.00
250 +
$40.38
Click for Quote
Log in
to unlock special pricing