- Home ›
- All Products›
- 2765180000
2765180000
Weidmuller
Industrial Relay DPDT-2CO 250VAC 110VDC Quick Connect Socket Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial Relay DPDT-2CO 250VAC 110VDC Quick Connect Socket Mount
Search Keywords: 2765180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2765180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Manufacturer Stock:
300
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$18.10
20
$16.15
40
$15.67
100
$14.38
260
$14.00
500
$13.79
1,000 +
$13.46
Click for Quote
Log in
to unlock special pricing