- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2765010000
Weidmuller
2765010000
Relay Gen Purpose DPDT 10A 12V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2765010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10
-
This product is discontinued, but still in stock.