- Home ›
- All Products›
- 2753950000
2753950000
Weidmuller
Terminal Block, Din Rail, 3P, 800V, 24A Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Din Rail, 3P, 800V, 24A Rohs Compliant: Yes
Search Keywords: 2753950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2753950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,003
Can Ship immediately
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$1.66
300
$1.56
500
$1.51
1,000
$1.45
2,500
$1.36
5,000
$1.30
7,500
$1.25
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing