- Home ›
- All Products›
- 2752690000
2752690000
Weidmuller
Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 2752690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2752690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/30/26
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
5
$12.09
36
$10.46
72
$10.16
108
$10.01
252
$9.60
504
$9.35
1,008 +
$9.21
Click for Quote
Log in
to unlock special pricing