- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Nut Drivers ›
- 2749610000
Weidmuller
2749610000
VDE-Insulated Slotted Blade Screwdriver 3.5mm Width 100 Length 0.6mm Thickness
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2749610000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 82054000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |