- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Nut Drivers ›
- 2749330000
Weidmuller
2749330000
Slotted Screwdriver 3mm width 80mm Length 0.5mm Thickness
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2749330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82054000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1