- Home ›
- All Products›
- 2747520000
2747520000
Weidmuller
Connector Ejector Header Plug 12 Position 1.27mm Solder Straight Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Ejector Header Plug 12 Position 1.27mm Solder Straight Cable Mount Tray
Search Keywords: 2747520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2747520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$5.60
50
$4.55
100
$4.34
300
$4.16
500
$3.99
1,000
$3.88
2,500
$3.78
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing