- Home ›
- All Products›
- 2747330000
2747330000
Weidmuller
Stacking Connector Receptacle 80 Position 1.27mm Solder Straight Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stacking Connector Receptacle 80 Position 1.27mm Solder Straight Surface Mount T/R
Search Keywords: 2747330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2747330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
70
$16.53
140
$10.17
210
$8.05
280 +
$7.89
Click for Quote
Log in
to unlock special pricing