- Home ›
- All Products›
- 2747050000
2747050000
Weidmuller
Stacking Connector Header 68 Position 1.27mm Solder Straight Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stacking Connector Header 68 Position 1.27mm Solder Straight Surface Mount T/R
Search Keywords: 2747050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2747050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
70
$12.14
140
$7.47
210
$5.91
280 +
$5.79
Click for Quote
Log in
to unlock special pricing