- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- 2743460000
Weidmuller
2743460000
AC/DC Power Supply Single Output 24VDC 20A 480W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single Output 24VDC 20A 480W
Search Keywords: 2743460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2743460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2743460000 RoHS compliant?
Yes, 2743460000 is RoHS compliant.
What is the lead time for 2743460000?
The standard lead time for 2743460000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$843.87
3
$832.31
5 +
$810.12
Click for Quote
Log in
to unlock special pricing