- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2741700000
Weidmuller
2741700000
Connector Pluggable Terminal Block Plug 5 Position 5mm Snap-In Straight 26.8A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 5 Position 5mm Snap-In Straight 26.8A Box
Search Keywords: 2741700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2741700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Frequently Asked Questions
Is 2741700000 RoHS compliant?
Yes, 2741700000 is RoHS compliant.
What is the lead time for 2741700000?
The standard lead time for 2741700000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
32
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$6.171
32
$5.610
72
$4.850
144
$4.650
288
$4.450
504
$4.290
1,008
$4.100
2,520
$3.840
5,040 +
$3.770
Click for Quote
Log in
to unlock special pricing