- Home ›
- All Products›
- 2741600000
2741600000
Weidmuller
Connector Pluggable Terminal Block Plug 6 Position 5mm Snap-In Straight 26.8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 6 Position 5mm Snap-In Straight 26.8A Box
Search Keywords: 2741600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2741600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
30
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.34
60
$5.08
120
$4.87
300
$4.60
540
$4.43
1,020
$4.24
2,520 +
$3.97
Click for Quote
Log in
to unlock special pricing