- Home ›
- All Products›
- 2741570000
2741570000
Weidmuller
Connector Pluggable Terminal Block Plug 3 Position 5mm Snap-In Straight 26.8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 3 Position 5mm Snap-In Straight 26.8A Box
Search Keywords: 2741570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2741570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
114
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.91
50
$2.67
114
$2.55
342
$2.38
570
$2.31
1,026
$2.22
2,508
$2.09
5,016 +
$1.99
Click for Quote
Log in
to unlock special pricing