- Home ›
- All Products›
- 2725850030
2725850030
Weidmuller
Cable Assembly PVC 30m 2 Position SPE to 2 Position SPE Plug to Plug
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 30m 2 Position SPE to 2 Position SPE Plug to Plug
Search Keywords: 2725850030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2725850030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$24.16
10
$21.55
25
$20.91
50
$20.30
100
$19.19
250
$18.68
500 +
$18.40
Click for Quote
Log in
to unlock special pricing