- Home ›
- All Products›
- 2725340000
2725340000
Weidmuller
The 2725340000 is a red, single-level potential distributor terminal with a screw connection, rated for 1000V AC and 215A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2725340000 is a red, single-level potential distributor terminal with a screw connection, rated for 1000V AC and 215A.
Search Keywords: 2725340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2725340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
37
can ship
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$74.83
5
$74.09
10
$54.33
25
$49.33
50
$46.59
100
$44.44
250 +
$44.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT