- Home ›
- All Products›
- 2720560000
2720560000
Weidmuller
Connector Pluggable Terminal Block Plug 2 Position 7.62mm Push-In Straight Cable Mount 46A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 2 Position 7.62mm Push-In Straight Cable Mount 46A Box
Search Keywords: 2720560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2720560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$9.13
39
$7.42
78
$7.08
117
$6.88
273
$6.50
507
$6.40
1,014
$6.31
2,535 +
$6.08
Click for Quote
Log in
to unlock special pricing