- Home ›
- All Products›
- 2720460000
2720460000
Weidmuller
Connector Pluggable Terminal Block Plug 6 Position 7.62mm Push-In Straight Cable Mount 46A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 6 Position 7.62mm Push-In Straight Cable Mount 46A Box
Search Keywords: 2720460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2720460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$22.46
18
$20.05
36
$19.45
108
$17.85
252
$17.37
504
$17.11
1,008 +
$16.70
Click for Quote
Log in
to unlock special pricing