- Home ›
- All Products›
- 2720450000
2720450000
Weidmuller
Connector Pluggable Terminal Block Plug 5 Position 7.62mm Push-In Straight Cable Mount 46A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 5 Position 7.62mm Push-In Straight Cable Mount 46A Box
Search Keywords: 2720450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2720450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$18.72
24
$16.21
48
$15.74
72
$15.50
120
$14.87
264
$14.48
504 +
$14.26
Click for Quote
Log in
to unlock special pricing