- Home ›
- All Products›
- 2697280000
2697280000
Weidmuller
Time Delay Relay - Mechanical - On-Delay - SPDT (1 Form C) - 0.05 Sec to 100 Hrs - 8A @ 250VAC Contact - 24 to 240VAC/DC Suppl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - Mechanical - On-Delay - SPDT (1 Form C) - 0.05 Sec to 100 Hrs - 8A @ 250VAC Contact - 24 to 240VAC/DC Supply - Screw Terminal.
Search Keywords: 2697280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2697280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
382
can ship
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$52.58
5
$51.97
10
$46.39
25
$43.80
50
$42.36
100
$40.91
250 +
$40.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT