- Ana Sayfa ›
- All Products›
- 2694060000
2694060000
Weidmuller
The 2694060000 is a PUSH IN feed-through terminal rated for 1000V and 232A, designed for conductors up to 120 mm².
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
The 2694060000 is a PUSH IN feed-through terminal rated for 1000V and 232A, designed for conductors up to 120 mm².
Search Keywords: 2694060000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Weidmuller
-
Parça Numarası:2694060000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
5
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
10
Ships today, if you order in
Minimum Order Quantity:
5
çoklu:
5
4 Weeks
Gemi olabilir
6.29.26
PRICE (USD)
MİKTAR
Unit Price
5
$55.94
10
$40.60
25
$36.71
50
$33.45
100
$31.96
250
$31.11
500 +
$30.95
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT