- Home ›
- All Products›
- 2682400000
2682400000
Weidmuller
EcoLine PoE Unmanaged Gigabit Ethernet Network Switch 8-Port 16Gbps 57VDC DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EcoLine PoE Unmanaged Gigabit Ethernet Network Switch 8-Port 16Gbps 57VDC DIN Rail Mount
Search Keywords: 2682400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2682400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$535.65
3
$527.61
5 +
$519.70
Click for Quote
Log in
to unlock special pricing