- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- 2682380000
Weidmuller
2682380000
EcoLine Unmanaged PoE Fast Ethernet Network Switch 8-Port 1.6Gbps 48VDC DIN Rail Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2682380000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85176200 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |