- Home ›
- All Products›
- 2682290000
2682290000
Weidmuller
AdvancedLine Managed Fast/Gigabit Ethernet Network Switch 6-Port 5.6Gbps 48VDC DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AdvancedLine Managed Fast/Gigabit Ethernet Network Switch 6-Port 5.6Gbps 48VDC DIN Rail Mount
Search Keywords: 2682290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2682290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$565.07
3
$549.59
5 +
$541.34
Click for Quote
Log in
to unlock special pricing