- Home ›
- All Products›
- 2663440000
2663440000
Weidmuller
Power Feed-In Terminal Block 2 Position Plugged Straight 57A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Feed-In Terminal Block 2 Position Plugged Straight 57A
Search Keywords: 2663440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2663440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$9.12
25
$7.50
50
$7.39
100
$7.19
250
$6.64
500
$6.54
1,000
$6.44
2,500 +
$6.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT