- Home ›
- All Products›
- 2663250000
2663250000
Weidmuller
Feed-Through Terminal Block 2 Position Push-In 150A DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Block 2 Position Push-In 150A DIN Rail Mount
Search Keywords: 2663250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2663250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$29.97
25
$20.84
50
$19.29
100
$17.68
250
$16.85
500
$16.54
1,000 +
$16.46
Click for Quote
Log in
to unlock special pricing