- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2662880000
Available Replacements
Weidmuller
2662880000
Power Relay - DPDT - 230 V - 8 A - TERMSERIES - DIN Rail.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - DPDT - 230 V - 8 A - TERMSERIES - DIN Rail.
Search Keywords: 2662880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2662880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
What replaces 2662880000?
The recommended replacement for 2662880000 is 1123700000 from Weidmuller, available from OnlineComponents.com.
Is 2662880000 RoHS compliant?
Yes, 2662880000 is RoHS compliant.
What is the lead time for 2662880000?
The standard lead time for 2662880000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Manufacturer Stock:
500
can ship
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$73.18
5
$48.20
10
$42.99
30
$39.96
50
$39.44
100
$38.92
250 +
$38.82
Click for Quote
Log in
to unlock special pricing