- Home ›
- All Products›
- 2661950750
2661950750
Weidmuller
Cable Assembly LSZH 7.5m 8 Position RJ45 to 8 Position RJ45 Plug to Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly LSZH 7.5m 8 Position RJ45 to 8 Position RJ45 Plug to Plug
Search Keywords: 2661950750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2661950750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$32.50
5
$30.40
25
$28.13
50
$26.93
100
$25.82
250
$25.13
500 +
$24.76
Click for Quote
Log in
to unlock special pricing