- Home ›
- All Products›
- 2660200295
2660200295
Weidmuller
AC/DC Power Supply Single Output 48VDC 7.3A 350W Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single Output 48VDC 7.3A 350W Screw Mount
Search Keywords: 2660200295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2660200295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,590
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$159.55
5
$147.64
10
$141.31
15
$135.51
25
$133.47
50 +
$131.47
Click for Quote
Log in
to unlock special pricing