- Home ›
- All Products›
- 2660200290
2660200290
Weidmuller
AC/DC Power Supply Single Output 48VDC 3.3A 150W Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single Output 48VDC 3.3A 150W Screw Mount
Search Keywords: 2660200290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2660200290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$90.695
3
$82.450
5
$73.560
10
$71.370
25
$65.500
50
$64.530
100
$63.560
250 +
$61.300
Click for Quote
Log in
to unlock special pricing