- Home ›
- All Products›
- 2660200289
2660200289
Weidmuller
AC/DC Power Supply Single Output 24VDC 6.5A 150W Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single Output 24VDC 6.5A 150W Screw Mount
Search Keywords: 2660200289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2660200289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
42
can ship
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$74.48
5
$69.57
10
$67.46
25
$64.66
50
$62.55
100
$60.44
250 +
$58.12
Click for Quote
Log in
to unlock special pricing