- Home ›
- All Products›
- 2660200287
2660200287
Weidmuller
AC/DC Power Supply Single Output 48VDC 2.3A 100W Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single Output 48VDC 2.3A 100W Screw Mount
Search Keywords: 2660200287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2660200287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$70.93
5
$63.29
10
$61.40
25
$56.36
50
$55.51
100
$54.68
250 +
$52.74
Click for Quote
Log in
to unlock special pricing