Weidmuller Authorized Distributor

2660200279

PRO PM 35W 24V 1.5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PRO PM 35W 24V 1.5A
Search Keywords: 2660200279
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 2660200279
Unit of Measure: Per Each
RoHS: Yes
HTS: 85044090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2660200279 RoHS compliant?
Yes, 2660200279 is RoHS compliant.
What is the lead time for 2660200279?
The standard lead time for 2660200279 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.71
5
$31.86
10
$31.78
25
$30.01
50
$28.37
100
$28.30
250 +
$27.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!